BournsSRR6038-270YMontaje superficial de inductores

Inductor Power Shielded Wirewound 27uH 30% 100KHz 7.7Q-Factor Ferrite 1.2A 0.109Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR6038-270Y surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 7 mm long, 4 mm tall and 7 mm deep. It has an inductance of 27u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 109m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12.5M(Typ) Hz.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.3357
    1. 1000+$0.3357
    2. 2000+$0.3323
    3. 3000+$0.3310
    4. 5000+$0.3221
    5. 7000+$0.3180

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.