BournsSRR6028-101YMontaje superficial de inductores
Inductor Power Shielded Wirewound 100uH 30% 100KHz 8.5Q-Factor Ferrite 0.58A 0.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 35 | |
| 30% | |
| 100K | |
| 0.58 | |
| 0.55 | |
| 0.5 | |
| 8.5 | |
| 796K | |
| 14M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR6028-101Y surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 580m A with a maximum resistance of 500m Ohm. It has an inductance of 100u H. This product is 7 mm long, 3 mm tall and 7 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M(Typ) Hz.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

