BournsSRR1208-271KLMontaje superficial de inductores
Inductor Power Shielded Wirewound 270uH 10% 1KHz 13Q-Factor Ferrite 0.95A 0.4Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 270u | |
| 10 | |
| 10% | |
| 1K | |
| 0.95 | |
| 1.25(Typ) | |
| 0.4 | |
| 13 | |
| 796K | |
| 2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
Make any circuit look clean and compact using this power SRR1208-271KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M Hz. This product is 13 mm long, 8.5 mm tall and 13 mm deep. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 950m A with a maximum resistance of 400m Ohm. It has an inductance of 270u H.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

