BournsSRR1208-151YLMontaje superficial de inductores
Inductor Power Shielded Wirewound 150uH 15% 1KHz 14Q-Factor Ferrite 1.3A 0.24Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u | |
| 10 | |
| 15% | |
| 1K | |
| 1.3 | |
| 1.72(Typ) | |
| 0.24 | |
| 14 | |
| 796K | |
| 3M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 8.5 |
Make any circuit look clean and compact using this power SRR1208-151YL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 150u H. It has a tolerance of 15%. This product is 13 mm long, 8.5 mm tall and 13 mm deep. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M Hz. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 240m Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

