BournsSRR1205-150MLMontaje superficial de inductores
Inductor Power Shielded Wirewound 15uH 20% 1KHz 20Q-Factor Ferrite 2.7A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 1K | |
| 2.7 | |
| 5.3(Typ) | |
| 0.07 | |
| 20 | |
| 2.52M | |
| 11M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13 | |
| Surface Mount | |
| 13 | |
| 5.5 |
This power SRR1205-150ML surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 11M Hz. This product is 13 mm long, 5.5 mm tall and 13 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.7 A with a maximum resistance of 70m Ohm. It has an inductance of 15u H.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

