BournsSRR0604-222KLMontaje superficial de inductores
Inductor Power Shielded Wirewound 2200uH 10% 1KHz 80Q-Factor Ferrite 0.1A 16Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2200u | |
| 10% | |
| 1K | |
| 0.1 | |
| 0.08(Typ) | |
| 16 | |
| 80 | |
| 252K | |
| 0.65M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 4.9 |
This power SRR0604-222KL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.7 mm long, 4.8 mm tall and 6.7 mm deep. This device is made with wirewound technology. It has an inductance of 2.2m H. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 16 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 650K Hz. It has a tolerance of 10%.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

