BournsSRP6540-270MMontaje superficial de inductores
Inductor Power Molded/Shielded Wirewound 27uH 20% 100KHz Powdered Iron 2A 0.29Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 27u | |
| 20% | |
| 100K | |
| 2(Typ) | |
| 2(Typ) | |
| 0.29 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 6.7 | |
| 4 |
Make any circuit look clean and compact using this power SRP6540-270M surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.5 mm long, 4 mm tall and 6.7 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2(Typ) A with a maximum resistance of 290m Ohm. Its test frequency is 100K Hz. It has an inductance of 27u H. It has a tolerance of 20%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

