BournsSRN8040-3R6YMontaje superficial de inductores
Inductor Power Semi-Shielded Wirewound 3.6uH 30% 100KHz 13Q-Factor Ferrite 4.9A 0.022Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 3.6u | |
| 30% | |
| 100K | |
| 4.9 | |
| 5.3 | |
| 0.022 | |
| 13 | |
| 7.96M | |
| 32M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.35 | |
| Surface Mount | |
| 8.1 | |
| 4 |
Make any circuit look clean and compact using this power SRN8040-3R6Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 4.9 A with a maximum resistance of 22m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 32M(Typ) Hz. This product is 8.3 mm long, 4 mm tall and 8.3 mm deep. It has an inductance of 3.6u H.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

