BournsSRN6045-220MMontaje superficial de inductores

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 17Q-Factor Ferrite 1.5A 0.142Ohm DCR 2424 T/R

Make any circuit look clean and compact using this power SRN6045-220M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 22u H. This product is 6.2 mm long, 4.5 mm tall and 6.2 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 142m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz.

108,000 piezas: Se puede enviar en 2 días

    Total$212.20Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2547+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 108,000 piezas
      • Price: $0.2122

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.