BournsSRN5040-270MMontaje superficial de inductores
Inductor Power Semi-Shielded Wirewound 27uH 20% 100KHz 17Q-Factor Ferrite 1.3A 0.198Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 27u | |
| 30 | |
| 20% | |
| 100K | |
| 1.3 | |
| 1.4 | |
| 0.198 | |
| 17 | |
| 2.52M | |
| 9M(Typ) | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRN5040-270M surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 198m Ohm. It has an inductance of 27u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M(Typ) Hz. This product is 5.2 mm long, 4 mm tall and 5.2 mm deep. This device is made with wirewound technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

