BournsSRN4026-470MMontaje superficial de inductores

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 19Q-Factor Ferrite 0.4A 0.594Ohm DCR 1515 T/R

This power SRN4026-470M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 594m Ohm. It has an inductance of 47u H. This device utilizes wirewound technology. It has a tolerance of 20%. This product is 4.2 mm long, 2.5 mm tall and 4.2 mm deep.

15,000 piezas: Se puede enviar en 3 días

    Total$512.70Price for 3000

    • (3000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2529+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      Malaisia
      • In Stock: 15,000 piezas
      • Price: $0.1709

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.