BournsSRN1060-221MMontaje superficial de inductores
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 13Q-Factor Ferrite 1A 0.46Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 220u | |
| 20% | |
| 100K | |
| 1 | |
| 1.2 | |
| 0.46 | |
| 13 | |
| 2.52M | |
| 3M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.1 | |
| 6 |
This power SRN1060-221M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 10.3 mm long, 6 mm tall and 10.1 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 460m Ohm. This device utilizes wirewound technology. It has an inductance of 220u H.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

