STMicroelectronicsSRK2001TRConvertidores conmutados de CA a CC
AC to DC Switching Converter SMPS Controller 500kHz T/R 10-Pin SSOP
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SMPS Controller | |
| 4.5 | |
| 32 | |
| 35(Typ) | |
| 4000(Typ) | |
| 500 | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 10 | |
| Lead Shape | Gull-wing |
Send the proper voltage through to all your components with these SRK2001TR specialized power IC by STMicroelectronics. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

