KOA CorporationSR732ETTDR200FEnsamble fijo de resistor en una sola superficie
Res Thick Film 1210 0.2 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 200m | |
| 1% | |
| 2.23 | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.2 | |
| 2.6 | |
| 0.6 | |
| 0.0155 | |
| Surface Mount |
Use this SR732ETTDR200F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

