KOA CorporationSR732BTTDR12JEnsamble fijo de resistor en una sola superficie
Res Thick Film 1206 0.12 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.90.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 120m | |
| 5% | |
| 1.81 | |
| Yes | |
| 0.33 (1/3) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±200 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| 0.00914 | |
| Surface Mount |
The SR732BTTDR12J fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 120m Ohm. This durable part has a power rating of 0.33 (1/3) W. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

