VishaySQD97N06-6M3L_GE3MOSFETs
Trans MOSFET N-CH 60V 97A Automotive 3-Pin(2+Tab) DPAK
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| -55 to 175 | |
| 97 | |
| 100 | |
| 1 | |
| 6.3@10V | |
| 82@10V | |
| 82 | |
| 13.5 | |
| 14.5 | |
| 4844@25V | |
| 200@25V | |
| 1.5 | |
| 441 | |
| 136000 | |
| 7 | |
| 5 | |
| 41 | |
| 14 | |
| -55 | |
| 175 | |
| Automotive | |
| 5.5@4.5V|5@10V | |
| 290 | |
| 50 | |
| 0.9 | |
| 3.5 | |
| 1.5 | |
| 1 | |
| 2 | |
| 3 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.54 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Increase the current or voltage in your circuit with this SQD97N06-6M3L_GE3 power MOSFET from Vishay. This 0.304 channel MOSFET transistor operates in insulated wire mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

