AmphenolSP06E-8-3PConector circular

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Connect your circular inputs with this miniature cylindrical SP06E-8-3P connector from Amphenol. It has a plug type gender. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 8-3. This product is 32.15 mm long with a diameter of 19.05 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.