AmphenolSP02E-22-55SConector circular
Conn Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Solder | |
| 22-55 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.99 | |
| 44.45 | |
| 44.45 |
Use only the best miniature cylindrical SP02E-22-55S connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 22-55. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. This product is 29.99 mm long, 44.45 mm tall and 44.45 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
