AmphenolSP02A-20-27PConector circular

Conn Circular PIN 27 POS Solder ST Box Mount 27 Terminal 1 Port

This miniature cylindrical SP02A-20-27P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 20-27. This RCP connector's 27 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 29.99 mm long, 42.46 mm tall and 42.46 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.