Texas InstrumentsSN74S1053DWRRectifiers

Diode Schottky 0.17A 20-Pin SOIC T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SN74S1053DWR rectifier from Texas Instruments. Its maximum power dissipation is 625 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a array 16 configuration. This rectifier has an operating temperature range of 0 °C to 70 °C. Its maximum continuous forward current is 0.17 A.

Total en Stock: 4,056 piezas

Regional Inventory: 2,056

    Total$2.60Price for 1

    2,056 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1830+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Malaisia
         
      • Price: $2.595
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1830+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 56 piezas
      • Price: $2.595
    • (2000)

      Se puede enviar en 2 días

      Increment:
      2000
      Ships from:
      Estados Unidos de América
      Date Code:
      2301+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2,000 piezas
      • Price: $2.128
    • (2000)

      Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      2322+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 2,000 piezas
      • Price: $2.481

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.