Texas InstrumentsSN74LV07ADBRBúferes y controladores de línea

Buffer/Driver 6-CH Non-Inverting Open Drain 14-Pin SSOP T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74LV07ADBR buffer and line driver from Texas Instruments. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 6 channels per chip.

1,320 piezas: Se puede enviar en 4 días

    Total$1.69Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,320 piezas
      • Price: $0.3380

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.