Texas InstrumentsSN74LS158DE4Multiplexores

Multiplexer 1-Element 8-IN 16-Pin SOIC Tube

Think of Texas Instruments' SN74LS158DE4 multiplexer in the event you need to reduce the number of electrical lines within your circuit. Its maximum power dissipation is 24(Typ) mW. This device has a maximum power dissipation of 24(Typ) mW. This multiplexer has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. It is made in a 4 x 2:1 configuration.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.