Texas InstrumentsSN74AUP1G79DSFRGiros de ciento ochenta grados

Flip Flop D-Type Pos-Edge 1-Element 6-Pin X2SON T/R

Store state information for later use by using the Texas Instruments SN74AUP1G79DSFR flip flop device. It has a single-ended output signal. This flip flop has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V. It has 1 channels per chip.

10,000 piezas: Se puede enviar en 2 días

    Total$776.50Price for 5000

    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      1641+
      Manufacturer Lead Time:
      6 semanas
      • In Stock: 10,000 piezas
      • Price: $0.1553

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.