Texas InstrumentsSN74AUC1G07DCKTBúferes y controladores de línea

Buffer/Driver 1-CH Non-Inverting Open Drain 5-Pin SC-70 T/R

By driving the input to the transmission line this SN74AUC1G07DCKT buffer and line driver by Texas Instruments will amplify any signal. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 1.8|2.5 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 2.7 V. It has 1 channels per chip.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.4437
    1. 250+$0.4437
    2. 500+$0.4393
    3. 1000+$0.4349
    4. 2000+$0.4305
    5. 2500+$0.4262
    6. 3000+$0.4220
    7. 4000+$0.4177
    8. 5000+$0.4136
    9. 10000+$0.4094

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.