| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Binary | |
| AS | |
| Counter | |
| UP Counter|Down Counter | |
| 1 | |
| 8 | |
| 2 | |
| 2 | |
| 8 | |
| 8 | |
| Synchronous | |
| Synchronous | |
| Bi-Directional | |
| Positive-Edge | |
| 15@4.5V to 5.5V | |
| 35 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 7.11(Max) |
| Package Length | 32.04(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

