Texas InstrumentsSN74AS158NMultiplexores

Multiplexer 1-Element 8-IN 16-Pin PDIP Tube

Texas Instruments' SN74AS158N multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. This multiplexer has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. It is made in a 4 x 2:1 configuration. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 25 Minimum 350
  • Manufacturer Lead Time:
    18 semanas
    • Price: $2.828
    1. 350+$2.828
    2. 500+$2.800
    3. 1000+$2.772
    4. 2000+$2.744
    5. 2500+$2.716
    6. 3000+$2.689
    7. 4000+$2.662
    8. 5000+$2.636
    9. 10000+$2.609
    10. 20000+$2.583

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.