Texas InstrumentsSN74ALS518NComparadores lógicos

Identity Comparator 8-Bit Open Collector Non-Inverting 20-Pin PDIP Tube

Texas Instruments' identity comparator SN74ALS518N logic comparator allows the ALU to perform more complicated bitwise operations as well as compare different bitwise numbers. With an open collector output, this is power management at its best. This logic comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

100 piezas: Se puede enviar mañana

    Total$148.38Price for 20

    • (20)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1841+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Malaisia
      • In Stock: 100 piezas
      • Price: $7.419

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.