Texas InstrumentsSN74AHCT541IDWREPBúferes y controladores de línea

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC T/R

By driving the input to the transmission line this SN74AHCT541IDWREP buffer and line driver by Texas Instruments will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $1.730
    1. 2000+$1.730
    2. 4000+$1.713
    3. 6000+$1.695
    4. 8000+$1.678
    5. 10000+$1.662
    6. 12000+$1.645
    7. 20000+$1.629
    8. 30000+$1.612
    9. 50000+$1.596

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.