SwitchcraftSN49A12BConector de audio y video
Conn Phone Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Phone Jack | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| Black | |
| 15.87 | |
| 34.08 | |
| 17.98 | |
| Through Hole | |
| Polyester | |
| Tin | |
| Nickel Silver |
Need to connect video and sound in your application? Look no further and use this phone jack SN49A12B audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of nickel silver and plated with tin. It has a right angle body orientation. This connector has a single port. It has a female type gender. SN49A12B is housed in polyester. Its 3 terminals use the solder termination method. This product is 15.87 mm long, 17.98 mm tall and 34.08 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

