American Power ConversionSMT1500X448Sistema de alimentación ininterrumpida
UPS Line Interactive Tower 120V 1000W 1500VA
| Compliant with Exemption | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 1000 | |
| 1500 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 75 to 154 | |
| 50|60 | |
| 50|60 | |
| 97.7 | |
| NEMA 5-15P | |
| (8) NEMA 5-15R | |
| 3 | |
| Smart Slot/USB | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 219(Max) mm |
| Package Width | 171(Max) mm |
| Package Length | 439(Max) mm |
This SMT1500X448 uninterruptible power supply made by American Power Conversion will continue to supply power when power outages occur. It has a voltage of 120. This part has a temperature range of 0 °C to 40 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
