SOURIAUSMS6PDH1Carcaza de cables discretos de conector
Conn Housing PL 6 POS 5.08mm Crimp ST Cable Mount Black
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| Straight | |
| 5000 | |
| -55 | |
| 105 | |
| 500 | |
| 72.6 | |
| 21.5 | |
| 58.8 | |
| Cable Mount |
When using discrete wires in a project you should use this SMS6PDH1 discrete wire housing from Souriau if a direct socket to board linkage is not functional. This PL connector has 6 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 2-row connector. This rectangle connector has an operating temperature of -55 to 105 °C. SMS6PDH1 is housed in polyamide 6/6. This product is 72.6 mm long, 21.5 mm tall and 58.8 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

