SOURIAUSMS12SE4K9Conector rectangular

Conn Rectangular M 12 POS 5.08mm Solder ST Thru-Hole

Printed circuit boards, wires, or any other electronic component can be easily and reliably connected together using one of Souriau's qikmate SMS12SE4K9 USB connectors. Its pitch is 5.08 mm. It has a straight body orientation. This male connector's 12 contacts that are made out of copper alloy and plated with gold. This is a 4-row connector. This device has a maximum current rating of 5 A. SMS12SE4K9 is housed in thermoplastic. It uses the solder termination method. This product is 35.1 mm long, 20.4 mm tall and 16.2 mm deep. This harting connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    16 semanas
    • Price: $7.469
    1. 100+$7.469
    2. 500+$6.307
    3. 1000+$6.244
    4. 2500+$6.227
    5. 5000+$6.045
    6. 10000+$5.634

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.