SamtecSMS-132-02-S-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 64 POS 1.27mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 64 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 40.64 | |
| 5.59 | |
| 8.51 | |
| Through Hole |
Use this socket strip SMS-132-02-S-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SMS-132-02-S-D is housed in liquid crystal polymer. This product is 40.64 mm long, 8.51 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

