SamtecSMS-106-01-S-SCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 6 POS 1.27mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 3.05 | |
| 8.51 | |
| Through Hole |
Mounting this socket strip SMS-106-01-S-S header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. SMS-106-01-S-S is housed in polyester. This product is 7.62 mm long, 8.51 mm tall and 3.05 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

