VishaySML4751-E3/5AZener

Diode Zener Single 30V 10% 1000mW 2-Pin SMA T/R

This SML4751-E3/5A zener diode from Vishay will allow you to run it in the reverse direction. Its maximum leakage current is 5 μA. Its test current is 8.5 mA. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 10%. It is made in a single configuration.

No Stock Available

Quantity Increments of 7500 Minimum 7500
  • Manufacturer Lead Time:
    7 semanas
    • Price: $0.14
    1. 7500+$0.14

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.