VishaySML4748-E3/61Zener

Diode Zener Single 22V 10% 1000mW 2-Pin SMA T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this SML4748-E3/61 zener diode from Vishay is exactly what you need. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 5 μA. Its test current is 11.5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 22 V and a voltage tolerance of 10%.

No Stock Available

Quantity Increments of 1800 Minimum 1800
  • Manufacturer Lead Time:
    7 semanas
    • Price: $0.1585
    1. 1800+$0.1585
    2. 3600+$0.1569
    3. 5400+$0.1553
    4. 9000+$0.1538
    5. 18000+$0.1522
    6. 36000+$0.1507
    7. 45000+$0.1492
    8. 72000+$0.1477
    9. 180000+$0.1462

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.