VishaySMF6V0A-E3-08Supresores ESD

ESD Suppressor TVS Uni-Dir 6V 2-Pin SMF T/R

This tvs SMF6V0A-E3-08 ESD protection device from Vishay is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 10.3 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 1063(Typ) pF.

Import TariffMay apply to this part

Total en Stock: 122,929 piezas

Regional Inventory: 11,929

    Total$0.17Price for 1

    11,929 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2222+
      Manufacturer Lead Time:
      11 semanas
      Minimum Of :
      1
      Maximum Of:
      11929
      Country Of origin:
      China
         
      • Price: $0.1683
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2222+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      China
      • In Stock: 11,929 piezas
      • Price: $0.1683
    • (3000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2513+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      China
      • In Stock: 111,000 piezas
      • Price: $0.0593

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.