Micro Commercial ComponentsSMF5.0A-TPSupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 5V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.4 | |
| 9.2 | |
| 5 | |
| 21.7 | |
| 400 | |
| 10 | |
| 200 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 1.9(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 | |
| Lead Shape | Flat |
Do not risk expensive equipment and machinery from surges with this SMF5.0A-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 200 W. This device's maximum clamping voltage is 10.3 V and minimum breakdown voltage is 6.67 V. Its maximum leakage current is 400 μA. Its test current is 10 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.