LittelfuseSMF43ASupresores de voltaje transitorio (TVS)

Diode TVS Single Uni-Dir 43V 200W 2-Pin SOD-123FL T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMF43A TVS diode from Littelfuse. Its peak pulse power dissipation is 200 W. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

132 piezas: Se puede enviar en 4 días

    Total$2.77Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 132 piezas
      • Price: $0.277

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.