Micro Commercial ComponentsSMCJ7.5A-TPSupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 7.5V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 8.3 | |
| 12.9 | |
| 7.5 | |
| 3.5 | |
| 200 | |
| 116.3 | |
| 100 | |
| 1 | |
| 1500(Min) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMCJ7.5A-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. Its maximum leakage current is 100 μA. This device's maximum clamping voltage is 12.9 V and minimum breakdown voltage is 8.3 V. Its peak pulse power dissipation is 1500(Min) W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

