VishaySMCJ6.5A-E3/57TSupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 6.5V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.22 | |
| 11.2 | |
| 6.5 | |
| 3.5 | |
| 200 | |
| 133.9 | |
| 500 | |
| 10 | |
| 1500 | |
| -55 | |
| 150 | |
| Commercial | |
| 6500@Ta=50C | |
| 0.211 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Vishay's SMCJ6.5A-E3/57T TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 500 μA. Its test current is 10 mA. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

