Micro Commercial ComponentsSMCJ24A-TPSupresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 26.7 | |
| 38.9 | |
| 24 | |
| 3.5 | |
| 200 | |
| 38.6 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| 6500 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMCJ24A-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 1500(Min) W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 26.7 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

