Diodes IncorporatedSMCJ160CA-13-FSupresores de voltaje transitorio (TVS)

TVS Diode Single Bi-Dir 160V 1.5KW 2-Pin SMC T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMCJ160CA-13-F TVS diode from Diodes Zetex. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 259 V and minimum breakdown voltage is 178 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.