Micro Commercial ComponentsSMBJP6KE56CA-TPSupresores de voltaje transitorio (TVS)

TVS Diode Single Bi-Dir 47.8V 600W 2-Pin SMB T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMBJP6KE56CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 77 V and minimum breakdown voltage is 53.2 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.0817
    1. 3000+$0.0817

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.