Micro Commercial ComponentsSMBJP6KE18A-TPSupresores de voltaje transitorio (TVS)

TVS Diode Single Uni-Dir 15.3V 600W 2-Pin SMB T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMBJP6KE18A-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 25.5 V and minimum breakdown voltage is 17.1 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.0609
    1. 3000+$0.0609

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.