| RoHS (Unión Europea) | Compliant with Exemption |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 20.19 |
| Maximum Clamping Voltage (V) | 29.2 |
| Maximum Reverse Stand-Off Voltage (V) | 18 |
| Maximum Peak Pulse Current (A) | 20.6 |
| Maximum Reverse Leakage Current (uA) | 1 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 600 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 3.75(Max) |
| Package Length | 4.65(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| Pin Count | 2 |