Micro Commercial ComponentsSMBJ14A-TPSupresores de voltaje transitorio (TVS)
TVS Diode Single Uni-Dir 14V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 15.6 | |
| 23.2 | |
| 14 | |
| 100 | |
| 25.8 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| 5000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SMBJ14A-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 23.2 V and minimum breakdown voltage is 15.6 V. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

