Más Compradas
LittelfuseSMBJ12CASupresores de voltaje transitorio (TVS)
Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R
The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
- • Excellent clamping capability
- • Low incremental surge resistance
- • Typical IR less than 1µA above 12V
- • For surface mounted applications to optimize board space
- • Low profile package
- • Typical failure mode is short from over-specified voltage or current
- • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- • IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
- • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- • Built-in strain relief
- • Fast response time: typically less than 1.0ps from 0V to BV min
- • 600W peak pulse power capability at 10×1000μs waveform, repetition rate (duty cycles):0.01%
- • Typical maximum temperature coefficient ΔVBR= 0.1% × VBR@25°C × ΔT
- • Glass passivated chip junction
- • High temperature soldering guaranteed: 260°C/40 seconds at terminals
- • Plastic package has underwriters laboratory flammability 94V-O
- • Matte tin lead–free plated
- • Halogen free and RoHS compliant
Applications
TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 13.3 | |
| 19.9 | |
| 12 | |
| 30.2 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| 5000 | |
| 0.093 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.75(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Implement surge protection with this SMBJ12CA TVS diode from Littelfuse. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

