VishaySMBG15CA-E3/52Supresores de voltaje transitorio (TVS)

Diode TVS Single Bi-Dir 15V 600W 2-Pin SMBG T/R

Take the extra step in your circuitry by implementing surge protection with this SMBG15CA-E3/52 TVS diode from Vishay. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 750 Minimum 3000
  • Manufacturer Lead Time:
    7 semanas
    • Price: $0.4279
    1. 3000+$0.4279
    2. 6000+$0.4236
    3. 9000+$0.4194
    4. 12000+$0.4152
    5. 15000+$0.4110
    6. 24000+$0.4069
    7. 30000+$0.4029
    8. 60000+$0.3988
    9. 120000+$0.3949

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.