Trenz Electronic GmbHSMARTBERRYPlacas y kits de desarrollo lógicos programables

SmartBerry FPGA Module with Microsemi SmartFusion2 M2S010 SoC, 256 MByte DDR3L

The Trenz Electronic TEM0002 SmartBerry with Raspberry Pi form factor, is an industrial-grade module based on Microsemi SmartFusion2 SoC (System on a Chip). The Module has 256 MByte DDR3L SDRAM, a Gigabit Ethernet PHY, four connection options for Pmods, a GPIO Pin header compatible to the Raspberry Pi pinout and a Micro USB to UART interface. SmartFusion2 combines a 166 MHz Cortex-M3 core with 256 KByte Flash, 80 KByte SRAM  and a 12 kLUT FPGA core logic.

Features

 •  Microsemi SmartFusion2 M2S010-VFG400 FPGA

 •  Raspberry Pi 2 form factor: 93 mm x  63,5 mm

 •  256 MByte DDR3L SDRAM

 •  Gigabit Ethernet PHY with RGMII interface

 •  40-pin header (compatible to Raspberry Pi pinout)

 •  4 x 12-pin Pmod headers

 •  JTAG and UART via Micro USB

 •  3-pin header for Live Probes

 •  MicroSD Card socket

 •  2 x User Button

 •  2 x status LEDs

 •  1 x RGB LED

 •  On board power converters for all needed voltages

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.